Part Details for EKXG351ETD6R8MJ16S by United Chemi-Con Inc
Overview of EKXG351ETD6R8MJ16S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG351ETD6R8MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKXG351ETD6R8MJ16S-ND
|
DigiKey | CAP ALUM 6.8UF 20% 350V RADIAL Min Qty: 800 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2678 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.3190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2130 / $0.4706 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2130 / $0.4706 | Buy Now |
Part Details for EKXG351ETD6R8MJ16S
EKXG351ETD6R8MJ16S CAD Models
EKXG351ETD6R8MJ16S Part Data Attributes
|
EKXG351ETD6R8MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXG351ETD6R8MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 6.8uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 275 mA | |
Series | KXG | |
Terminal Pitch | 5 mm |