Part Details for EKXG401ELL121MMP1S by Chemi-Con
Overview of EKXG401ELL121MMP1S by Chemi-Con
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG401ELL121MMP1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKXG401ELL121MMP1S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 120uF 18x35.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 5000 In Stock |
|
$1.3500 / $1.6000 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure18X35.5 Capacitance120uF Voltage Rating400V | 20000 |
|
$1.0805 | Buy Now |
|
CHIPMALL.COM LIMITED | 120uF 400V ��20% Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 198 |
|
$0.8115 / $1.3336 | Buy Now |
|
LCSC | 120uF 400V 20% PluginD18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 198 |
|
$0.8281 / $1.3608 | Buy Now |
|
Perfect Parts Corporation | 594 |
|
RFQ |
Part Details for EKXG401ELL121MMP1S
EKXG401ELL121MMP1S CAD Models
EKXG401ELL121MMP1S Part Data Attributes
|
EKXG401ELL121MMP1S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXG401ELL121MMP1S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.02 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 865 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |