Part Details for EKXG401ELL121MMP1S by United Chemi-Con Inc
Overview of EKXG401ELL121MMP1S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG401ELL121MMP1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3744
|
Newark | Aluminum Electrolytic Capacitor, 120Uf, 400V, Capacitance:120Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con EKXG401ELL121MMP1S Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.9000 | Buy Now |
DISTI #
565-1470-ND
|
DigiKey | CAP ALUM 120UF 20% 400V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
8875 In Stock |
|
$1.5285 / $3.7200 | Buy Now |
|
Future Electronics | KXG Series 400 V 120 uF Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 403Bag |
|
$1.1100 / $1.2700 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 400V 20% (18 X 35.5mm) Radial 7.5mm 865mA 10000h 105°C Bulk RoHS: Compliant |
61 In Stock |
|
$1.6200 / $3.2400 | Buy Now |
DISTI #
53419336
|
Verical | Cap Aluminum Lytic 120uF 400V 20% (18 X 35.5mm) Radial 7.5mm 865mA 10000h 105°C Bulk Min Qty: 20 Package Multiple: 10 Date Code: 1335 | Americas - 60 |
|
$3.6671 / $4.3311 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 2650 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 120uF 400V 20% (18 X 35.5mm) Radial 7.5mm 865mA 10000h 105°C Bulk RoHS: Compliant |
61 In Stock |
|
$1.6200 / $3.2400 | Buy Now |
|
New Advantage Corporation | KXG Series 400 V 120 uF �18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$1.4800 / $1.5900 | Buy Now |
|
Perfect Parts Corporation | 1796 |
|
RFQ |
Part Details for EKXG401ELL121MMP1S
EKXG401ELL121MMP1S CAD Models
EKXG401ELL121MMP1S Part Data Attributes
|
EKXG401ELL121MMP1S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXG401ELL121MMP1S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1945 mA | |
Series | KXG | |
Terminal Pitch | 7.5 mm |