Part Details for EKXG401ELL151MMN3S by Chemi-Con
Overview of EKXG401ELL151MMN3S by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXG401ELL151MMN3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 150uF 400V 20% Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 142 |
|
$1.0031 / $1.5749 | Buy Now |
|
LCSC | 150uF 400V 20% PluginD18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 42 |
|
$1.0236 / $1.6070 | Buy Now |
Part Details for EKXG401ELL151MMN3S
EKXG401ELL151MMN3S CAD Models
EKXG401ELL151MMN3S Part Data Attributes:
|
EKXG401ELL151MMN3S
Chemi-Con
Buy Now
|
Compare Parts:
EKXG401ELL151MMN3S
Chemi-Con
|
Samacsys Manufacturer | Chemi-Con |