There are no models available for this part yet.
Overview of EKXG451EC3330ML25S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG451EC3330ML25S by Chemi-Con
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EKXG451EC3330ML25S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 33000UF 450V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.6300 / $0.6800 | Buy Now |
CAD Models for EKXG451EC3330ML25S by Chemi-Con
Part Data Attributes for EKXG451EC3330ML25S by Chemi-Con
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.694 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
390 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for EKXG451EC3330ML25S
This table gives cross-reference parts and alternative options found for EKXG451EC3330ML25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXG451EC3330ML25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330VBM1625RTN0110 | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKXG451EC3330ML25S vs 2330VBM1625RTN0110 |
GHR033M450-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF | Gemmy Electronics Co Ltd | EKXG451EC3330ML25S vs GHR033M450-1625 |
8330VBM1625RTN211C | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKXG451EC3330ML25S vs 8330VBM1625RTN211C |
450LLE33MEFCGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | EKXG451EC3330ML25S vs 450LLE33MEFCGC16X25 |
2330VBM1625RTN311B | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKXG451EC3330ML25S vs 2330VBM1625RTN311B |
8330VBM1625RTN411P | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKXG451EC3330ML25S vs 8330VBM1625RTN411P |
2330VBM1625RTN3110 | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKXG451EC3330ML25S vs 2330VBM1625RTN3110 |
SE450M0033L7F11625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF, | YAGEO Corporation | EKXG451EC3330ML25S vs SE450M0033L7F11625 |
2330VBM1625RTN211C | CAP,AL2O3,33UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKXG451EC3330ML25S vs 2330VBM1625RTN211C |
B43851F5336M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | EKXG451EC3330ML25S vs B43851F5336M001 |