Part Details for EKXG451ELL330MM20S by United Chemi-Con Inc
Overview of EKXG451ELL330MM20S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG451ELL330MM20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-1477-ND
|
DigiKey | CAP ALUM 33UF 20% 450V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1689 In Stock |
|
$0.7025 / $1.8400 | Buy Now |
|
Future Electronics | KXG Series 450 V 33 uF Ø18x20mm LS=7.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 277Bag |
|
$1.0900 / $1.2400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 450V 20% (18 X 20mm) Radial 7.5mm 380mA 10000h 105°C Bulk RoHS: Compliant |
1475 In Stock |
|
$0.9760 / $1.7620 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 450V 20% (18 X 20mm) Radial 7.5mm 380mA 10000h 105°C Bulk RoHS: Compliant |
1475 In Stock |
|
$0.9760 / $1.7620 | Buy Now |
Part Details for EKXG451ELL330MM20S
EKXG451ELL330MM20S CAD Models
EKXG451ELL330MM20S Part Data Attributes
|
EKXG451ELL330MM20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXG451ELL330MM20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 950 mA | |
Series | KXG | |
Terminal Pitch | 7.5 mm |