Part Details for EKXJ161ELL820MJ30S by United Chemi-Con Inc
Overview of EKXJ161ELL820MJ30S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ161ELL820MJ30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKXJ161ELL820MJ30S-ND
|
DigiKey | CAP ALUM 82UF 20% 160V RADIAL TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1986 In Stock |
|
$0.2569 / $0.8000 | Buy Now |
DISTI #
661-EKXJ161ELL820MJ3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 160VDC 82uF Tol 20% 10x30mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2980 / $0.8000 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 82uF 160V 20% (10 X 30mm) Radial 5mm 445mA 12000h 105°C Automotive Bulk RoHS: Compliant |
1815 In Stock |
|
$0.3276 / $0.7177 | Buy Now |
DISTI #
65155621
|
Verical | Cap Aluminum Lytic 82uF 160V 20% (10 X 30mm) Radial 5mm 445mA 12000h 105°C Automotive Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1743 | Americas - 1800 |
|
$0.4480 / $0.9330 | Buy Now |
DISTI #
EKXJ161ELL820M
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 82uF 160V 20% (10 X 30mm) Radial 5mm 445mA 12000h 105°C Automotive Bulk RoHS: Compliant |
1815 In Stock |
|
$0.3276 / $0.7177 | Buy Now |
Part Details for EKXJ161ELL820MJ30S
EKXJ161ELL820MJ30S CAD Models
EKXJ161ELL820MJ30S Part Data Attributes
|
EKXJ161ELL820MJ30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ161ELL820MJ30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 82uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 445 mA | |
Series | KXJ | |
Terminal Pitch | 5 mm |