There are no models available for this part yet.
Overview of EKXJ201ELL271MLN3S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKXJ201ELL271MLN3S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-EKXJ201ELL271MLN3S-ND
|
DigiKey | CAP ALUM 270UF 20% 200V RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
183 In Stock |
|
$0.9593 / $2.5100 | Buy Now | |
DISTI #
661-EKXJ201ELL271MLN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 200VDC 270uF Tol 20% 16x31.5mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.9480 / $2.5100 | Order Now | |
Onlinecomponents.com | Cap Aluminum Lytic 270uF 200V 20% (16 X 31.5mm) Radial 7.5mm 1220mA 12000h 105C Automotive Bulk RoHS: Compliant |
500 In Stock |
|
$1.1000 / $3.2100 | Buy Now | ||
DISTI #
EKXJ201ELL27
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
C1S143100291366
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 15983 |
|
$1.0700 / $2.3300 | Buy Now | |
Master Electronics | Cap Aluminum Lytic 270uF 200V 20% (16 X 31.5mm) Radial 7.5mm 1220mA 12000h 105C Automotive Bulk RoHS: Compliant |
500 In Stock |
|
$1.1000 / $3.2100 | Buy Now |
CAD Models for EKXJ201ELL271MLN3S by United Chemi-Con Inc
Part Data Attributes for EKXJ201ELL271MLN3S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
31.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
1220 mA
|
Series
|
KXJ
|
Terminal Pitch
|
7.5 mm
|
Related Parts for EKXJ201ELL271MLN3S
-
EKZE101ETD101MK16SFixed Capacitors
-
CRCW08053K32FKEBFixed Resistors
-
622-1606Headers and Edge Type Connectors
-
STPS1L30ARectifier Diodes
-
MMZ2012S121AData Line Filters
-
DMN10H170SK3-13Power Field-Effect Transistors
-
AT90USB1286-MUMicrocontrollers
-
UCC28950PWRSwitching Regulator or Controllers
-
DMN6040SVT-7Small Signal Field-Effect Transistors