There are no models available for this part yet.
Overview of EKXJ221ELL121MJ50S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKXJ221ELL121MJ50S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-EKXJ221ELL121MJ50S-ND
|
DigiKey | CAP ALUM 120UF 20% 220V RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
998 In Stock |
|
$0.6231 / $1.7500 | Buy Now | |
DISTI #
661-EKXJ221ELL121MJ5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220VDC 120uF Tol 20% 10x50mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.7350 / $1.7500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6070 / $1.2050 | Buy Now | ||
DISTI #
EKXJ221ELL121MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.6070 / $1.2050 | Buy Now |
CAD Models for EKXJ221ELL121MJ50S by United Chemi-Con Inc
Part Data Attributes for EKXJ221ELL121MJ50S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
120 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
50 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
220 V
|
Ripple Current
|
645 mA
|
Series
|
KXJ
|
Terminal Pitch
|
5 mm
|