Part Details for EKXJ251ELL121ML25S by United Chemi-Con Inc
Overview of EKXJ251ELL121ML25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ251ELL121ML25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3501-ND
|
DigiKey | CAP ALUM 120UF 20% 250V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
289 In Stock |
|
$0.8024 / $2.1400 | Buy Now |
DISTI #
661-EKXJ251ELL121ML2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 250VDC 120uF Tol 20% 16x25mm AEC-Q200 | 428 |
|
$0.7830 / $2.1100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 250V 20% (16 X 25mm) Radial 7.5mm 755mA 12000h 105°C Automotive Bulk RoHS: Compliant |
2041 On Order |
|
$0.8290 / $1.8800 | Buy Now |
DISTI #
EKXJ251ELL121ML
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 120uF 250V 20% (16 X 25mm) Radial 7.5mm 755mA 12000h 105°C Automotive Bulk RoHS: Compliant |
2041 On Order |
|
$0.8290 / $1.8800 | Buy Now |
Part Details for EKXJ251ELL121ML25S
EKXJ251ELL121ML25S CAD Models
EKXJ251ELL121ML25S Part Data Attributes
|
EKXJ251ELL121ML25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ251ELL121ML25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 120uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 755 mA | |
Series | KXJ | |
Terminal Pitch | 7.5 mm |