Part Details for EKXJ251ELL271ML40S by United Chemi-Con Inc
Overview of EKXJ251ELL271ML40S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ251ELL271ML40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3503-ND
|
DigiKey | CAP ALUM 270UF 20% 250V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1740 In Stock |
|
$1.3393 / $3.2600 | Buy Now |
DISTI #
661-EKXJ251ELL27140S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 250VDC 270uF Tol 20% 16x40mm AEC-Q200 RoHS: Compliant | 1126 |
|
$1.5100 / $3.2600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 270uF 250V 20% (16 X 40mm) Radial 7.5mm 1285mA 12000h 105°C Automotive Bulk RoHS: Compliant |
725 In Stock |
|
$1.3300 / $2.9800 | Buy Now |
DISTI #
63325843
|
Verical | Cap Aluminum Lytic 270uF 250V 20% (16 X 40mm) Radial 7.5mm 1285mA 12000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2230 | Americas - 720 |
|
$1.8330 / $3.8740 | Buy Now |
DISTI #
EKXJ251ELL271ML
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 270uF 250V 20% (16 X 40mm) Radial 7.5mm 1285mA 12000h 105°C Automotive Bulk RoHS: Compliant |
725 In Stock |
|
$1.3300 / $2.9800 | Buy Now |
Part Details for EKXJ251ELL271ML40S
EKXJ251ELL271ML40S CAD Models
EKXJ251ELL271ML40S Part Data Attributes
|
EKXJ251ELL271ML40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ251ELL271ML40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 270uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1285 mA | |
Series | KXJ | |
Terminal Pitch | 7.5 mm |