Part Details for EKXJ251ELL331MM40S by United Chemi-Con Inc
Overview of EKXJ251ELL331MM40S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ251ELL331MM40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4820-ND
|
DigiKey | CAP ALUM 330UF 20% 250V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4500 In Stock |
|
$1.7900 / $4.3500 | Buy Now |
DISTI #
661-EKXJ251ELL331MM4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 250VDC 330uF Tol 20% 18x40mm AEC-Q200 RoHS: Compliant | 0 |
|
$1.8900 / $4.2400 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 250V 20% (18 X 40mm) Radial 7.5mm 1460mA 12000h 105°C Automotive Bulk RoHS: Compliant |
185 In Stock 1500 On Order |
|
$1.8000 / $2.6600 | Buy Now |
DISTI #
EKXJ251ELL331MX
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 330uF 250V 20% (18 X 40mm) Radial 7.5mm 1460mA 12000h 105°C Automotive Bulk RoHS: Compliant |
185 In Stock 1500 On Order |
|
$1.8000 / $2.6600 | Buy Now |
Part Details for EKXJ251ELL331MM40S
EKXJ251ELL331MM40S CAD Models
EKXJ251ELL331MM40S Part Data Attributes:
|
EKXJ251ELL331MM40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ251ELL331MM40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1460 mA | |
Series | KXJ | |
Terminal Pitch | 7.5 mm |