-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 47uF 250V 20% 787.5mA100kHz PluginD10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 695 |
|
$0.1886 / $0.3355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EKXJ251ELL470MJ25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXJ251ELL470MJ25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.57 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 315 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EKXJ251ELL470MJ25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXJ251ELL470MJ25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXJ251EBC470MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF | Chemi-Con | EKXJ251ELL470MJ25S vs EKXJ251EBC470MJ25S |
EKXJ251EC3470MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | EKXJ251ELL470MJ25S vs EKXJ251EC3470MJ25S |
EKXJ251EBD470MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXJ251ELL470MJ25S vs EKXJ251EBD470MJ25S |
EKXJ251ETD470MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKXJ251ELL470MJ25S vs EKXJ251ETD470MJ25S |
UCY2E470MPD9 | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | EKXJ251ELL470MJ25S vs UCY2E470MPD9 |
250TXW47MEFR10X25 | CAP ALUM | Rubycon Corporation | EKXJ251ELL470MJ25S vs 250TXW47MEFR10X25 |
EKXJ251EIJ470MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXJ251ELL470MJ25S vs EKXJ251EIJ470MJ25S |