Part Details for EKXJ351ELL560ML20S by United Chemi-Con Inc
Overview of EKXJ351ELL560ML20S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ351ELL560ML20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3511-ND
|
DigiKey | CAP ALUM 56UF 20% 350V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7482 / $2.0000 | Buy Now |
DISTI #
661-EKXJ351ELL560ML2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 350VDC 56uF Tol 20% 16x20mm AEC-Q200 RoHS: Compliant | 499 |
|
$0.6770 / $1.9000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 56uF 350V 20% (16 X 20mm) Radial 7.5mm 475mA 10000h 105°C Automotive Bulk RoHS: Compliant |
1000 In Stock |
|
$0.7530 / $1.7100 | Buy Now |
DISTI #
75701063
|
Verical | Cap Aluminum Lytic 56uF 350V 20% (16 X 20mm) Radial 7.5mm 475mA 10000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2319 | Americas - 1000 |
|
$1.0284 / $2.2649 | Buy Now |
DISTI #
EKXJ351ELL560ML
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMC-EKXJ351ELL560ML20S
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1202 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 56uF 350V 20% (16 X 20mm) Radial 7.5mm 475mA 10000h 105°C Automotive Bulk RoHS: Compliant |
1000 In Stock |
|
$0.7530 / $1.7100 | Buy Now |
Part Details for EKXJ351ELL560ML20S
EKXJ351ELL560ML20S CAD Models
EKXJ351ELL560ML20S Part Data Attributes:
|
EKXJ351ELL560ML20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ351ELL560ML20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 56uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 475 mA | |
Series | KXJ | |
Terminal Pitch | 7.5 mm |