Part Details for EKXJ351ELL680MU25S by United Chemi-Con Inc
Overview of EKXJ351ELL680MU25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ351ELL680MU25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKXJ351ELL680MU25S-ND
|
DigiKey | CAP ALUM 68UF 20% 350V RADIAL TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1000 In Stock |
|
$0.6531 / $1.8400 | Buy Now |
DISTI #
661-EKXJ351ELL680MU2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 350VDC 68uF Tol 20% 14.5x25mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.6480 / $1.8400 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 68uF 350V 20% (14.5 X 25mm) Radial 7.5mm 545mA 12000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.6370 / $1.2620 | Buy Now |
DISTI #
EKXJ351ELL680MU
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 68uF 350V 20% (14.5 X 25mm) Radial 7.5mm 545mA 12000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.6370 / $1.2620 | Buy Now |
Part Details for EKXJ351ELL680MU25S
EKXJ351ELL680MU25S CAD Models
EKXJ351ELL680MU25S Part Data Attributes
|
EKXJ351ELL680MU25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ351ELL680MU25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 545 mA | |
Series | KXJ | |
Terminal Pitch | 7.5 mm |