There are no models available for this part yet.
Overview of EKXJ401ELL100MJ16S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKXJ401ELL100MJ16S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-4221-ND
|
DigiKey | CAP ALUM 10UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1375 In Stock |
|
$0.2372 / $0.8300 | Buy Now | |
DISTI #
661-EKXJ401ELL100MJ1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 10uF Tol 20% 10x16mm AEC-Q200 RoHS: Compliant | 3745 |
|
$0.2210 / $0.8100 | Buy Now | |
Onlinecomponents.com | Cap Aluminum Lytic 10uF 400V 20% (10 X 16mm) Radial 5mm 125mA 10000h 105°C Automotive Bulk RoHS: Compliant |
5375 In Stock |
|
$0.2272 / $0.5105 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 10uF 400V 20% (10 X 16mm) Radial 5mm 125mA 10000h 105°C Automotive Bulk RoHS: Compliant |
5375 In Stock |
|
$0.2272 / $0.5105 | Buy Now |
CAD Models for EKXJ401ELL100MJ16S by United Chemi-Con Inc
Part Data Attributes for EKXJ401ELL100MJ16S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM
|
JESD-609 Code
|
e3
|
Length
|
16 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
125 mA
|
Series
|
KXJ
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Related Parts for EKXJ401ELL100MJ16S
-
UCY2G100MPDFixed Capacitors
-
RG2012N-202-W-T1Fixed Resistors
-
254895Headers and Edge Type Connectors
-
CBC3225T680KRFixed Inductors
-
MUR1520GRectifier Diodes
-
SUD50P04-09L-E3Power Field-Effect Transistors
-
SMAJ13ATransient Suppressors
-
MK61FX512VMJ15Microcontrollers
-
TNY277GN-TLSwitching Regulator or Controllers