-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 400V, 20% +TOL, 20% -TOL, 220UF, THROUGH HOLE MOUNT | 140 |
|
$3.7463 / $6.0750 | Buy Now |
DISTI #
EKXJ401ELL221MM50S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 220uF Tol 20% 18x50mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 500 In Stock |
|
$2.5100 / $2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EKXJ401ELL221MM50S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXJ401ELL221MM50S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3.62 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1220 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EKXJ401ELL221MM50S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXJ401ELL221MM50S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400LXW220MEFR18X50 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | EKXJ401ELL221MM50S vs 400LXW220MEFR18X50 |
TYSR2GM221K50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF | Luminous Town Electric Co Ltd | EKXJ401ELL221MM50S vs TYSR2GM221K50 |
EKXJ401EBD221MM50S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXJ401ELL221MM50S vs EKXJ401EBD221MM50S |
400BXW220MEFRGC18X50 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | EKXJ401ELL221MM50S vs 400BXW220MEFRGC18X50 |
NRB-XZ221M400V18X50F | Aluminum Electrolytic Capacitor, | NIC Components Corp | EKXJ401ELL221MM50S vs NRB-XZ221M400V18X50F |
EKXJ401EC3221MM50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | EKXJ401ELL221MM50S vs EKXJ401EC3221MM50S |
400BXW220MEFC18X50 | CAP ALUM 220UF 20% 400V RADIAL | Rubycon Corporation | EKXJ401ELL221MM50S vs 400BXW220MEFC18X50 |