There are no models available for this part yet.
Overview of EKXJ401ELL470MK30S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKXJ401ELL470MK30S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-EKXJ401ELL470MK30S-ND
|
DigiKey | CAP ALUM 47UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
416 In Stock |
|
$0.6678 / $1.7500 | Buy Now | |
DISTI #
661-EKXJ401ELL470MK3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 47uF Tol 20% 12.5x30mm AEC-Q200 RoHS: Compliant | 415 |
|
$0.6940 / $1.7700 | Buy Now | |
Onlinecomponents.com | Cap Aluminum Lytic 47uF 400V 20% (12.5 X 30mm) Radial 5mm 455mA 12000h 105°C Automotive Bulk RoHS: Compliant |
1000 In Stock 1000 On Order |
|
$0.6290 / $1.8750 | Buy Now | ||
DISTI #
C1S143100361957
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 2473 |
|
$0.7530 / $1.6100 | Buy Now | |
Master Electronics | Cap Aluminum Lytic 47uF 400V 20% (12.5 X 30mm) Radial 5mm 455mA 12000h 105°C Automotive Bulk RoHS: Compliant |
1000 In Stock 1000 On Order |
|
$0.6290 / $1.8750 | Buy Now |
CAD Models for EKXJ401ELL470MK30S by United Chemi-Con Inc
Part Data Attributes for EKXJ401ELL470MK30S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
30 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
455 mA
|
Series
|
KXJ
|
Terminal Pitch
|
5 mm
|
Related Parts for EKXJ401ELL470MK30S
-
UCY2G470MHD6Fixed Capacitors
-
RC0402JR-0736KLFixed Resistors
-
5051102096Headers and Edge Type Connectors
-
NPIS27H220MTRFFixed Inductors
-
SD103BWS-7-FRectifier Diodes
-
FCD2250N80ZPower Field-Effect Transistors
-
RCLAMP0504PATCTTransient Suppressors
-
293D156X9010B2TE3Tantalum Capacitors
-
LM2576HVT-5.0Switching Regulator or Controllers