There are no models available for this part yet.
Overview of EKXJ401ELL470ML20S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKXJ401ELL470ML20S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-3521-ND
|
DigiKey | CAP ALUM 47UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4992 / $1.6900 | Buy Now | |
DISTI #
661-EKXJ401ELL470ML2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 47uF Tol 20% 16x20mm AEC-Q200 RoHS: Compliant | 825 |
|
$0.4990 / $1.8300 | Buy Now | |
Future Electronics | KXJ Series 400 V 47 uF Ø16x20mm LS=7.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1790Bag |
|
$0.4000 / $0.4850 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 47uF 400V 20% (16 X 20mm) Radial 7.5mm 435mA 10000h 105°C Automotive Bulk RoHS: Compliant |
4900 In Stock |
|
$0.7100 / $1.6340 | Buy Now | ||
DISTI #
C1S143100296574
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 45567 |
|
$0.6060 / $1.6900 | Buy Now | |
Master Electronics | Cap Aluminum Lytic 47uF 400V 20% (16 X 20mm) Radial 7.5mm 435mA 10000h 105°C Automotive Bulk RoHS: Compliant |
4900 In Stock |
|
$0.7100 / $1.6340 | Buy Now | ||
New Advantage Corporation | KXJ Series 400 V 47 uF �16x20mm LS=7.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.5333 / $0.5714 | Buy Now |
CAD Models for EKXJ401ELL470ML20S by United Chemi-Con Inc
Part Data Attributes for EKXJ401ELL470ML20S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
435 mA
|
Series
|
KXJ
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|