There are no models available for this part yet.
Overview of EKXJ401ELL560MJ50S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EKXJ401ELL560MJ50S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66Y9593
|
Newark | Capacitor, Alu Elec, 56Uf, 400V, Radial, Capacitance:56µf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:12000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Chemi-Con EKXJ401ELL560MJ50S RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
565-3516-ND
|
DigiKey | CAP ALUM 56UF 20% 400V RADIAL TH Min Qty: 500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9126 | Buy Now | |
DISTI #
661-EKXJ401ELL560MJ5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 56uF Tol 20% 10x50mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.8660 / $2.1800 | Order Now | |
Onlinecomponents.com | Cap Aluminum Lytic 56uF 400V 20% (10 X 50mm) Radial 5mm 440mA 12000h 105C Automotive Bulk RoHS: Compliant |
600 In Stock |
|
$0.8850 / $2.1830 | Buy Now | ||
DISTI #
EKXJ401ELL560MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
Master Electronics | Cap Aluminum Lytic 56uF 400V 20% (10 X 50mm) Radial 5mm 440mA 12000h 105C Automotive Bulk RoHS: Compliant |
600 In Stock |
|
$0.8850 / $2.1830 | Buy Now |
CAD Models for EKXJ401ELL560MJ50S by United Chemi-Con Inc
Part Data Attributes for EKXJ401ELL560MJ50S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
Capacitance
|
56 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
50 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
440 mA
|
Series
|
KXJ
|
Terminal Pitch
|
5 mm
|