Part Details for EKXJ401ELL820MK50S by United Chemi-Con Inc
Overview of EKXJ401ELL820MK50S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ401ELL820MK50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9594
|
Newark | Capacitor, Alu Elec, 82Uf, 400V, Radial, Capacitance:82µf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:12000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Chemi-Con EKXJ401ELL820MK50S RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 | Buy Now |
DISTI #
565-EKXJ401ELL820MK50S-ND
|
DigiKey | CAP ALUM 82UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1445 / $3.3500 | Buy Now |
DISTI #
661-EKXJ401ELL820MK5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 82uF Tol 20% 12.5x50mm AEC-Q200 RoHS: Compliant | 0 |
|
$1.1600 / $1.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 In Stock |
|
$1.2400 / $2.6000 | Buy Now |
DISTI #
EKXJ401ELL820M
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
500 In Stock |
|
$1.2400 / $2.6000 | Buy Now |
Part Details for EKXJ401ELL820MK50S
EKXJ401ELL820MK50S CAD Models
EKXJ401ELL820MK50S Part Data Attributes
|
EKXJ401ELL820MK50S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ401ELL820MK50S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 700 mA | |
Series | KXJ | |
Terminal Pitch | 5 mm |