Part Details for EKXJ401ELL820MLN3S by United Chemi-Con Inc
Overview of EKXJ401ELL820MLN3S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ401ELL820MLN3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKXJ401ELL820MLN3S-ND
|
DigiKey | CAP ALUM 82UF 20% 400V RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
500 In Stock |
|
$1.1410 / $2.9800 | Buy Now |
DISTI #
661-EKXJ401ELL820MLN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 82uF Tol 20% 16x31.5mm AEC-Q200 RoHS: Compliant | 662 |
|
$1.0500 / $2.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 On Order |
|
$0.7860 / $1.5810 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 On Order |
|
$0.7860 / $1.5810 | Buy Now |
Part Details for EKXJ401ELL820MLN3S
EKXJ401ELL820MLN3S CAD Models
EKXJ401ELL820MLN3S Part Data Attributes
|
EKXJ401ELL820MLN3S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ401ELL820MLN3S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 82uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 670 mA | |
Series | KXJ | |
Terminal Pitch | 7.5 mm |