Part Details for EKXJ401ETD100MJ16S by Chemi-Con
Overview of EKXJ401ETD100MJ16S by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ401ETD100MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKXJ401ETD100MJ16S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 400 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Ammo Pack | Americas - 0 |
|
$0.3250 / $0.3590 | Buy Now |
|
LCSC | 10uF 400V 20% 125mA120Hz PluginD10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | 45 |
|
$0.1588 / $0.2825 | Buy Now |
Part Details for EKXJ401ETD100MJ16S
EKXJ401ETD100MJ16S CAD Models
EKXJ401ETD100MJ16S Part Data Attributes
|
EKXJ401ETD100MJ16S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXJ401ETD100MJ16S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.26 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 125 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXJ401ETD100MJ16S
This table gives cross-reference parts and alternative options found for EKXJ401ETD100MJ16S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXJ401ETD100MJ16S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PX10MEFCRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | EKXJ401ETD100MJ16S vs 400PX10MEFCRI10X16 |
EKXJ401EIJ100MJ16S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXJ401ETD100MJ16S vs EKXJ401EIJ100MJ16S |
400PX10MEFCCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKXJ401ETD100MJ16S vs 400PX10MEFCCA10X16 |
UCY2G100MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF | Nichicon Corporation | EKXJ401ETD100MJ16S vs UCY2G100MPD |
UCY2G100MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | EKXJ401ETD100MJ16S vs UCY2G100MPD1CV |
EKMQ401ETD100MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKXJ401ETD100MJ16S vs EKMQ401ETD100MJ16S |
400PX10MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | EKXJ401ETD100MJ16S vs 400PX10MEFCRX10X16 |
NRWP100M400V10X16TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | EKXJ401ETD100MJ16S vs NRWP100M400V10X16TB12.7MMPNF |
UCY2G100MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | EKXJ401ETD100MJ16S vs UCY2G100MPD1CT |
UCY2G100MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | EKXJ401ETD100MJ16S vs UCY2G100MPD1AA |