Part Details for EKXJ401ETD100MJ16S by United Chemi-Con Inc
Overview of EKXJ401ETD100MJ16S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ401ETD100MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKXJ401ETD100MJ16SCT-ND
|
DigiKey | CAP ALUM 10UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 16 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
550 In Stock |
|
$0.2191 / $0.9600 | Buy Now |
DISTI #
661-EKXJ401D100MJ16S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 400 Volt RoHS: Compliant | 2184 |
|
$0.2210 / $0.9600 | Buy Now |
Part Details for EKXJ401ETD100MJ16S
EKXJ401ETD100MJ16S CAD Models
EKXJ401ETD100MJ16S Part Data Attributes
|
EKXJ401ETD100MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ401ETD100MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 125 mA | |
Series | KXJ | |
Terminal Pitch | 5 mm |