Part Details for EKXJ421ELL390MJ50S by United Chemi-Con Inc
Overview of EKXJ421ELL390MJ50S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ421ELL390MJ50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9598
|
Newark | Capacitor, Alu Elec, 39Uf, 420V, Radial, Capacitance:39Μf, Voltage(Dc):420V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:12000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Chemi-Con EKXJ421ELL390MJ50S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 131 |
|
$0.8440 / $0.8870 | Buy Now |
DISTI #
565-EKXJ421ELL390MJ50S-ND
|
DigiKey | CAP ALUM 39UF 20% 420V RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1000 In Stock |
|
$0.6604 / $1.7300 | Buy Now |
DISTI #
661-EKXJ421ELL390MJ5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 420VDC 39uF Tol 20% 10x50mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.8080 / $1.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9230 / $1.3460 | Buy Now |
DISTI #
EKXJ421ELL390MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9230 / $1.3460 | Buy Now |
Part Details for EKXJ421ELL390MJ50S
EKXJ421ELL390MJ50S CAD Models
EKXJ421ELL390MJ50S Part Data Attributes:
|
EKXJ421ELL390MJ50S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ421ELL390MJ50S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 39uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 375 mA | |
Series | KXJ | |
Terminal Pitch | 5 mm |