Part Details for EKXJ421ELL6R8MJ16S by United Chemi-Con Inc
Overview of EKXJ421ELL6R8MJ16S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ421ELL6R8MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKXJ421ELL6R8MJ16S-ND
|
DigiKey | CAP ALUM 6.8UF 20% 420V RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4000 In Stock |
|
$0.1951 / $0.6600 | Buy Now |
DISTI #
661-EKXJ421ELL6R8MJ1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 420VDC 6.8uF Tol 20% 10x16mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2220 / $0.6600 | Order Now |
DISTI #
EKXJ421ELL6R8MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 6.8uF 420V 20% (10 X 16mm) Radial 5mm 105mA 10000h 105°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.1856 / $0.2927 | Buy Now |
Part Details for EKXJ421ELL6R8MJ16S
EKXJ421ELL6R8MJ16S CAD Models
EKXJ421ELL6R8MJ16S Part Data Attributes
|
EKXJ421ELL6R8MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ421ELL6R8MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 6.8uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 105 mA | |
Series | KXJ | |
Terminal Pitch | 5 mm |