Part Details for EKXJ451ELL390MK35S by United Chemi-Con Inc
Overview of EKXJ451ELL390MK35S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ451ELL390MK35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3529-ND
|
DigiKey | CAP ALUM 39UF 20% 450V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
304 In Stock |
|
$0.7311 / $1.9100 | Buy Now |
DISTI #
661-EKXJ451ELL390MK3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 450VDC 39uF Tol 20% 12.5x35mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.6510 / $1.8700 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 39uF 450V 20% (12.5 X 35mm) Radial 5mm 460mA 12000h 105°C Automotive Bulk RoHS: Compliant |
1000 On Order |
|
$0.5300 / $1.0520 | Buy Now |
DISTI #
EKXJ451ELL390MK
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 39uF 450V 20% (12.5 X 35mm) Radial 5mm 460mA 12000h 105°C Automotive Bulk RoHS: Compliant |
1000 On Order |
|
$0.5300 / $1.0520 | Buy Now |
Part Details for EKXJ451ELL390MK35S
EKXJ451ELL390MK35S CAD Models
EKXJ451ELL390MK35S Part Data Attributes
|
EKXJ451ELL390MK35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ451ELL390MK35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 39uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 460 mA | |
Series | KXJ | |
Terminal Pitch | 5 mm |