Part Details for EKXJ451ELL5R6MJ16S by United Chemi-Con Inc
Overview of EKXJ451ELL5R6MJ16S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ451ELL5R6MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3527-ND
|
DigiKey | CAP ALUM 5.6UF 20% 450V RADIAL Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-EKXJ451ELL5R6MJ1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 5.6uF 450Volts RoHS: Compliant | 0 |
|
$0.2730 / $0.2750 | Order Now |
DISTI #
V99:2348_15882209
|
Arrow Electronics | Cap Aluminum Lytic 5.6uF 450V 20% (10 X 16mm) Radial 5mm 10000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1309 | Americas - 3763 |
|
$0.1535 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2546 / $0.5709 | Buy Now |
DISTI #
25894749
|
Verical | Cap Aluminum Lytic 5.6uF 450V 20% (10 X 16mm) Radial 5mm 10000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 1309 | Americas - 3763 |
|
$0.1535 | Buy Now |
DISTI #
EKXJ451ELL5R6MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2546 / $0.5709 | Buy Now |