Part Details for EKXJ451ELL680MK50S by United Chemi-Con Inc
Overview of EKXJ451ELL680MK50S by United Chemi-Con Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ451ELL680MK50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9601
|
Newark | Capacitor, Alu Elec, 68Uf, 450V, Radial, Capacitance:68Μf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:12000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Chemi-Con EKXJ451ELL680MK50S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 975 |
|
$1.5400 / $2.8400 | Buy Now |
DISTI #
565-3532-ND
|
DigiKey | CAP ALUM 68UF 20% 450V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
42 In Stock |
|
$1.1746 / $3.0700 | Buy Now |
DISTI #
661-EKXJ451ELL680MK5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 450VDC 68uF Tol 20% 12.5x50mm AEC-Q200 RoHS: Compliant | 1008 |
|
$1.0400 / $2.7900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 68 µF - ±20% - 450 V - 12000 Hrs @ 105°C - AEC-Q200 - 0.197" (5.00mm) Lead Spacing - Radial, Can - Through Hole. RoHS: Compliant |
1000 In Stock |
|
$1.0800 / $1.9400 | Buy Now |
DISTI #
77817284
|
Verical | Cap Aluminum Lytic 68uF 450V 20% (12.5 X 50mm) Radial 5mm 670mA 12000h 105°C Automotive AEC-Q200 Bulk Min Qty: 50 Package Multiple: 25 Date Code: 2341 | Americas - 1000 |
|
$1.3802 / $2.5695 | Buy Now |
DISTI #
EKXJ451ELL680MK
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
2504485
|
element14 Asia-Pacific | CAPACITOR, ALU ELEC, 68UF, 450V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 975 |
|
$1.8230 / $2.8784 | Buy Now |
DISTI #
2504485
|
Farnell | CAPACITOR, ALU ELEC, 68UF, 450V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 4 Days Container: Each | 975 |
|
$2.0539 / $3.2187 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 68 µF - ±20% - 450 V - 12000 Hrs @ 105°C - AEC-Q200 - 0.197" (5.00mm) Lead Spacing - Radial, Can - Through Hole. RoHS: Compliant |
1000 In Stock |
|
$1.0800 / $1.9400 | Buy Now |
Part Details for EKXJ451ELL680MK50S
EKXJ451ELL680MK50S CAD Models
EKXJ451ELL680MK50S Part Data Attributes:
|
EKXJ451ELL680MK50S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ451ELL680MK50S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 670 mA | |
Series | KXJ | |
Terminal Pitch | 5 mm |