Part Details for EKXL401ELL121MM30S by United Chemi-Con Inc
Overview of EKXL401ELL121MM30S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXL401ELL121MM30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-5044-ND
|
DigiKey | CAP ALUM 120UF 20% 400V RAD TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8574 / $2.2400 | Buy Now |
DISTI #
661-EKXL401ELL121MM3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 20% 400V Long Life RoHS: Compliant | 624 |
|
$0.8800 / $2.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 400V 20% (18 X 30mm) Radial 7.5mm 840mA 12000h 105C Bulk |
1000 In Stock |
|
$0.8540 / $1.9790 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 120uF 400V 20% (18 X 30mm) Radial 7.5mm 840mA 12000h 105C Bulk |
1000 In Stock |
|
$0.8540 / $1.9790 | Buy Now |