Part Details for EKXL421ELL121ML40S by United Chemi-Con Inc
Overview of EKXL421ELL121ML40S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXL421ELL121ML40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKXL421ELL121ML40S-ND
|
DigiKey | CAP ALUM 120UF 20% 420V RAD TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
500 In Stock |
|
$1.2123 / $3.1700 | Buy Now |
DISTI #
661-EKXL421ELL121ML4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 120uF 20% 420V Long Life RoHS: Compliant | 0 |
|
$1.4800 / $1.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4400 / $2.1000 | Buy Now | |
|
Master Electronics | 0 |
|
$1.4400 / $2.1000 | Buy Now |