Part Details for EKXL421ELL560MU25S by Chemi-Con
Overview of EKXL421ELL560MU25S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXL421ELL560MU25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKXL421ELL560MU25S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 56uF 20% 420V Long Life RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.7000 / $0.8300 | Buy Now |
Part Details for EKXL421ELL560MU25S
EKXL421ELL560MU25S CAD Models
EKXL421ELL560MU25S Part Data Attributes
|
EKXL421ELL560MU25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXL421ELL560MU25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.0408 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 490 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXL421ELL560MU25S
This table gives cross-reference parts and alternative options found for EKXL421ELL560MU25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXL421ELL560MU25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXL421EC3560MU25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXL421ELL560MU25S vs EKXL421EC3560MU25S |
420LXW56MEFR14.5X25 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | EKXL421ELL560MU25S vs 420LXW56MEFR14.5X25 |
EKXL421EIJ560MU25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXL421ELL560MU25S vs EKXL421EIJ560MU25S |
EKXL421EBC560MU25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXL421ELL560MU25S vs EKXL421EBC560MU25S |