Part Details for EKXQ401ELL101MM25S by United Chemi-Con Inc
Overview of EKXQ401ELL101MM25S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXQ401ELL101MM25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKXQ401ELL101MM25S-ND
|
DigiKey | CAP ALUM 100UF 20% 400V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0938 / $2.8600 | Buy Now |
DISTI #
661-EKXQ401ELL101MM2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 100uF Tol 20% 18x25mm AEC-Q200 RoHS: Compliant | 470 |
|
$1.4300 / $3.4800 | Buy Now |