Part Details for EKXQ451ELL121ML40S by United Chemi-Con Inc
Overview of EKXQ451ELL121ML40S by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXQ451ELL121ML40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKXQ451ELL121ML40S-ND
|
DigiKey | CAP ALUM 120UF 20% 450V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4725 / $3.5800 | Buy Now |
DISTI #
661-EKXQ451ELL121ML4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 450VDC 120uF Tol 20% 16x40mm AEC-Q200 RoHS: Compliant | 250 |
|
$1.9700 / $3.8600 | Buy Now |