Part Details for EKY-100ELL101ME11D by United Chemi-Con Inc
Overview of EKY-100ELL101ME11D by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-100ELL101ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3764
|
Newark | Capacitor,100Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKY-100ELL101ME11D RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0614 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 210mA 4000h 105°C Automotive Bulk RoHS: Compliant |
6000 In Stock |
|
$0.0389 / $0.0693 | Buy Now |
DISTI #
60928177
|
Verical | Cap Aluminum Lytic 100uF 10V 20%( 5 X 11mm) Radial 2mm 210mA 4000h 105°C Bulk RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2139 | Americas - 6000 |
|
$0.0533 / $0.0901 | Buy Now |
DISTI #
C1S143100307630
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 22159 |
|
$0.0401 / $0.0882 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 210mA 4000h 105°C Automotive Bulk RoHS: Compliant |
6000 In Stock |
|
$0.0389 / $0.0693 | Buy Now |
Part Details for EKY-100ELL101ME11D
EKY-100ELL101ME11D CAD Models
EKY-100ELL101ME11D Part Data Attributes
|
EKY-100ELL101ME11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-100ELL101ME11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 210 mA | |
Series | KY | |
Terminal Pitch | 2 mm |