Part Details for EKY-101EC5471MLN3S by United Chemi-Con Inc
Overview of EKY-101EC5471MLN3S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-101EC5471MLN3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKY-101EC5471MLN3STB-ND
|
DigiKey | CAP ALUM 470UF 20% 100V RADIAL Min Qty: 500 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7606 | Buy Now |
DISTI #
661-EKY10EC5471MLN3S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 100 Volt RoHS: Compliant | 0 |
|
$0.7600 / $2.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9060 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5890 / $1.3370 | Buy Now | |
|
Master Electronics | 0 |
|
$0.5890 / $1.3370 | Buy Now |
Part Details for EKY-101EC5471MLN3S
EKY-101EC5471MLN3S CAD Models
EKY-101EC5471MLN3S Part Data Attributes:
|
EKY-101EC5471MLN3S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-101EC5471MLN3S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1850 mA | |
Series | KY | |
Terminal Pitch | 7.5 mm |