Part Details for EKY-101ELL680MJ16S by United Chemi-Con Inc
Overview of EKY-101ELL680MJ16S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-101ELL680MJ16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKY-101ELL680MJ16S-ND
|
DigiKey | CAP ALUM 100V POLAR Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
3990 In Stock |
|
$0.1576 / $0.6100 | Buy Now |
DISTI #
661-EKY101ELL680MJ16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 68uF Tol 20% 10x16mm RoHS: Compliant | 0 |
|
$0.1670 / $0.6100 | Order Now |
DISTI #
C1S143100362497
|
Chip1Stop | Cap Aluminum Lytic 68uF 100V 20% (10 X 16mm) Radial 5mm 600mA 7000h 105C Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 1410 |
|
$0.1870 / $0.5850 | Buy Now |
Part Details for EKY-101ELL680MJ16S
EKY-101ELL680MJ16S CAD Models
EKY-101ELL680MJ16S Part Data Attributes
|
EKY-101ELL680MJ16S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-101ELL680MJ16S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 600 mA | |
Series | KY | |
Terminal Pitch | 5 mm |