EKY-101ETD680MJ16S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF,

Overview of EKY-101ETD680MJ16S by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for EKY-101ETD680MJ16S by United Chemi-Con Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 661-EKY101ETD680MJ16
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 0
  • 800 $1.9700
  • 1,000 $1.8400
  • 2,000 $1.7700
$1.7700 / $1.9700 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 6,250 $0.2075
  • 12,500 $0.1277
  • 18,750 $0.1011
  • 25,000 $0.0991
$0.0991 / $0.2075 Buy Now
Master Electronics   RoHS: Compliant 0
  • 6,250 $0.2075
  • 12,500 $0.1277
  • 18,750 $0.1011
  • 25,000 $0.0991
$0.0991 / $0.2075 Buy Now

CAD Models for EKY-101ETD680MJ16S by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKY-101ETD680MJ16S by United Chemi-Con Inc

EKY-101ETD680MJ16S
United Chemi-Con Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
68 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
600 mA
Series
KY
Terminal Pitch
5 mm
Want to compare parts?
  1. EKY-101ETD680MJ16S
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF,
    VS

Related Parts for EKY-101ETD680MJ16S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKY-101ETD680MJ16S by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKY-101ETD680MJ16S by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of EKY-101ETD680MJ16S would you like to use for your alert(s)?
  • Please alert me when EKY-101ETD680MJ16S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKY-101ETD680MJ16S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKY-101ETD680MJ16S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKY-101ETD680MJ16S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKY-101ETD680MJ16S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKY-101ETD680MJ16S by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: