Part Details for EKY-160EC3221MF11D by United Chemi-Con Inc
Overview of EKY-160EC3221MF11D by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKY-160EC3221MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T7944
|
Newark | Cap, Eky Series, 16V, 20% Tol |Chemi-Con EKY-160EC3221MF11D RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 | Buy Now |
DISTI #
661-EKY16EC3221MF11D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 16 Volt cut leads RoHS: Compliant | 0 |
|
$0.0740 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0760 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0499 / $0.0969 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0499 / $0.0969 | Buy Now |