Part Details for EKY-160EC3331MHB5D by United Chemi-Con Inc
Overview of EKY-160EC3331MHB5D by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-160EC3331MHB5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R8029
|
Newark | Bulk/Capacitor, Aluminum, 16 V, Cap.330 , Dia.8 , Leng.11 |Chemi-Con EKY-160EC3331MHB5D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2010 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1160 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 640mA 7000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.0757 / $0.1479 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 640mA 7000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.0757 / $0.1479 | Buy Now |
Part Details for EKY-160EC3331MHB5D
EKY-160EC3331MHB5D CAD Models
EKY-160EC3331MHB5D Part Data Attributes
|
EKY-160EC3331MHB5D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-160EC3331MHB5D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 640 mA | |
Series | KY | |
Terminal Pitch | 3.5 mm |