Part Details for EKY-160ELL272MK30S by United Chemi-Con Inc
Overview of EKY-160ELL272MK30S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-160ELL272MK30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3793
|
Newark | Capacitor,2700Uf,16Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKY-160ELL272MK30S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6610 | Buy Now |
DISTI #
565-EKY-160ELL272MK30S-ND
|
DigiKey | CAP ALUM 2700UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1000 In Stock |
|
$0.4609 / $1.3000 | Buy Now |
DISTI #
661-EKY160ELL272MK3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 2700uF Tol 20% 12.5x30mm RoHS: Compliant | 756 |
|
$0.4220 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4510 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 30mm) Radial 5mm 2650mA 10000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.2961 / $0.6656 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 30mm) Radial 5mm 2650mA 10000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.2961 / $0.6656 | Buy Now |
Part Details for EKY-160ELL272MK30S
EKY-160ELL272MK30S CAD Models
EKY-160ELL272MK30S Part Data Attributes:
|
EKY-160ELL272MK30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-160ELL272MK30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2650 mA | |
Series | KY | |
Terminal Pitch | 5 mm |