There are no models available for this part yet.
Overview of EKY-250ELL222MM20S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-250ELL222MM20S by Chemi-Con
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EKY-250ELL222MM20S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 2200uF Tol 20% 18x20mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.6600 / $0.7800 | Buy Now |
CAD Models for EKY-250ELL222MM20S by Chemi-Con
Part Data Attributes for EKY-250ELL222MM20S by Chemi-Con
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Chemi-Con
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.55 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
2145 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.18
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for EKY-250ELL222MM20S
This table gives cross-reference parts and alternative options found for EKY-250ELL222MM20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKY-250ELL222MM20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LDM1820RFN211C | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKY-250ELL222MM20S vs 8222LDM1820RFN211C |
8222LDM1820RFN711P | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKY-250ELL222MM20S vs 8222LDM1820RFN711P |
2222LDM1820RFN2110 | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKY-250ELL222MM20S vs 2222LDM1820RFN2110 |
1222LDM1820RFN511B | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKY-250ELL222MM20S vs 1222LDM1820RFN511B |
SL025M2200L7F11820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF | YAGEO Corporation | EKY-250ELL222MM20S vs SL025M2200L7F11820 |
8222LDM1820RFN1E | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKY-250ELL222MM20S vs 8222LDM1820RFN1E |
8222LDM1820RF07B | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKY-250ELL222MM20S vs 8222LDM1820RF07B |
8222LDM1820RFN5B | CAP,AL2O3,2.2MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | EKY-250ELL222MM20S vs 8222LDM1820RFN5B |
ESW228M025AN4EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EKY-250ELL222MM20S vs ESW228M025AN4EA |
SY025M2200L7F31820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | EKY-250ELL222MM20S vs SY025M2200L7F31820 |