There are no models available for this part yet.
Overview of EKY-350EC3561MJ25S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-350EC3561MJ25S by Chemi-Con
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 560uF 35V 20% PluginD10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 22 |
|
$0.1163 / $0.2204 | Buy Now |
CAD Models for EKY-350EC3561MJ25S by Chemi-Con
Part Data Attributes for EKY-350EC3561MJ25S by Chemi-Con
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.196 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
825 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for EKY-350EC3561MJ25S
This table gives cross-reference parts and alternative options found for EKY-350EC3561MJ25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKY-350EC3561MJ25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTA567M035T1A5H25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Teapo Electronic Corporation | EKY-350EC3561MJ25S vs KTA567M035T1A5H25K |
SY035M0560L5F31025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | EKY-350EC3561MJ25S vs SY035M0560L5F31025 |
EKY-350ETE561MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKY-350EC3561MJ25S vs EKY-350ETE561MJ25S |
EKZE350ETB561MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKY-350EC3561MJ25S vs EKZE350ETB561MJ25S |
RJL-35V561MH6#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | ELNA America Inc | EKY-350EC3561MJ25S vs RJL-35V561MH6#-G60 |
EKZE350EIJ561MJ25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKY-350EC3561MJ25S vs EKZE350EIJ561MJ25S |
ESW567M035AH5KA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | EKY-350EC3561MJ25S vs ESW567M035AH5KA |
ESY567M035AH5AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | EKY-350EC3561MJ25S vs ESY567M035AH5AA |
SJ035M0560D5F-1025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | EKY-350EC3561MJ25S vs SJ035M0560D5F-1025 |
35ZLK560MRX10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | EKY-350EC3561MJ25S vs 35ZLK560MRX10X25 |