There are no models available for this part yet.
Overview of EKY-350ELL222MM25S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-350ELL222MM25S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23K3846
|
Newark | Capacitor,2200Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKY-350ELL222MM25S RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now | |
DISTI #
565-EKY-350ELL222MM25S-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1042 In Stock |
|
$0.5788 / $1.9000 | Buy Now | |
DISTI #
661-EKY350ELL222MM2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF Tol 20% 18x25mm RoHS: Compliant | 0 |
|
$0.6120 / $1.1500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8710 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 35V 20% (18 X 25mm) Radial 7.5mm 3140mA 10000h 105°C Bulk RoHS: Compliant |
1000 In Stock |
|
$0.5660 / $1.2860 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 2200uF 35V 20% (18 X 25mm) Radial 7.5mm 3140mA 10000h 105°C Bulk RoHS: Compliant |
1000 In Stock |
|
$0.5660 / $1.2860 | Buy Now |
CAD Models for EKY-350ELL222MM25S by United Chemi-Con Inc
Part Data Attributes for EKY-350ELL222MM25S by United Chemi-Con Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
2200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
25 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
3140 mA
|
Series
|
KY
|
Terminal Pitch
|
7.5 mm
|
Related Parts for EKY-350ELL222MM25S
-
UHE1V222MHD6Fixed Capacitors
-
CRCW0201100RJNEDFixed Resistors
-
172286-1104Headers and Edge Type Connectors
-
DO3316P-683Fixed Inductors
-
VS-20ETF12FP-M3Rectifier Diodes
-
MPZ1005S121CT000Data Line Filters
-
HUF75344G3Power Field-Effect Transistors
-
1.5KE400ATransient Suppressors
-
ATMEGA32-16AURMicrocontrollers