Part Details for EKY-350ETD471MJ20S by United Chemi-Con Inc
Overview of EKY-350ETD471MJ20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-350ETD471MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKY-350ETD471MJ20STB-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL Min Qty: 800 Lead time: 28 Weeks Container: Tape & Box (TB) |
800 In Stock |
|
$0.2022 / $0.2644 | Buy Now |
DISTI #
661-EKY35ETD471MJ20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35 Volt RoHS: Compliant | 1162 |
|
$0.2020 / $0.7400 | Buy Now |
|
Future Electronics | KY Series 470 uF 35 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Ammo Pack | 0Ammo Pack |
|
$0.2000 / $0.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1328 / $0.2450 | Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 470UF 20% 35V RADIAL | 2419 |
|
$0.1899 | Buy Now |
|
Master Electronics | 0 |
|
$0.1328 / $0.2450 | Buy Now |
Part Details for EKY-350ETD471MJ20S
EKY-350ETD471MJ20S CAD Models
EKY-350ETD471MJ20S Part Data Attributes:
|
EKY-350ETD471MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-350ETD471MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1400 mA | |
Series | KY | |
Terminal Pitch | 5 mm |