Part Details for EKY-500ELL102ML25S by United Chemi-Con Inc
Overview of EKY-500ELL102ML25S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-500ELL102ML25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKY-500ELL102ML25S-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
3205 In Stock |
|
$0.4445 / $1.2500 | Buy Now |
DISTI #
661-EKY500ELL102ML2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 1000uF Tol 20% 16x25mm RoHS: Compliant | 2046 |
|
$0.7150 / $1.7100 | Buy Now |
|
Future Electronics | KY Series 50 V 1000 uF 105°C Ø16 x 25 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 890Bag |
|
$0.4500 / $0.5450 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 2555mA 10000h 105°C Bulk RoHS: Compliant |
1700 In Stock |
|
$0.3910 / $0.5284 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 2555mA 10000h 105°C Bulk RoHS: Compliant |
1700 In Stock |
|
$0.3910 / $0.5284 | Buy Now |
Part Details for EKY-500ELL102ML25S
EKY-500ELL102ML25S CAD Models
EKY-500ELL102ML25S Part Data Attributes
|
EKY-500ELL102ML25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-500ELL102ML25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2555 mA | |
Series | KY | |
Terminal Pitch | 7.5 mm |