Part Details for EKY-500ELL561MM15S by United Chemi-Con Inc
Overview of EKY-500ELL561MM15S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-500ELL561MM15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3887
|
Newark | Capacitor,560Uf,50Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Chemi-Con EKY-500ELL561MM15S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3970 / $0.5010 | Buy Now |
DISTI #
565-EKY-500ELL561MM15S-ND
|
DigiKey | CAP ALUM 560UF 20% 50V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
5606 In Stock |
|
$0.3831 / $1.0800 | Buy Now |
DISTI #
661-EKY500ELL561MM1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 560uF Tol 20% 18x15mm RoHS: Compliant | 264 |
|
$0.3830 / $1.0800 | Buy Now |
|
Future Electronics | KY Series 560 uF 50 V 20 % Radial Through Hole Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.5700 / $0.6150 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 50V 20% (18 X 15mm) Radial 7.5mm 1930mA 10000h 105°C Bulk RoHS: Compliant |
1480 In Stock |
|
$0.3653 / $0.7872 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 560uF 50V 20% (18 X 15mm) Radial 7.5mm 1930mA 10000h 105°C Bulk RoHS: Compliant |
1480 In Stock |
|
$0.3653 / $0.7872 | Buy Now |
Part Details for EKY-500ELL561MM15S
EKY-500ELL561MM15S CAD Models
EKY-500ELL561MM15S Part Data Attributes:
|
EKY-500ELL561MM15S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-500ELL561MM15S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1930 mA | |
Series | KY | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm |