Part Details for EKY-500ETD151MJC5S by United Chemi-Con Inc
Overview of EKY-500ETD151MJC5S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-500ETD151MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EKY-500ETD151MJC5STB-ND
|
DigiKey | CAP ALUM 150UF 20% 50V RADIAL Min Qty: 800 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1491 | Buy Now |
DISTI #
661-EKY50ETD151MJC5S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 50 Volt RoHS: Compliant | 0 |
|
$0.1750 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.1680 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1106 / $0.2004 | Buy Now | |
|
Master Electronics | 0 |
|
$0.1106 / $0.2004 | Buy Now |
Part Details for EKY-500ETD151MJC5S
EKY-500ETD151MJC5S CAD Models
EKY-500ETD151MJC5S Part Data Attributes:
|
EKY-500ETD151MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-500ETD151MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 760 mA | |
Series | KY | |
Terminal Pitch | 5 mm |