There are no models available for this part yet.
Overview of EKY-630ELL271MK20S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-630ELL271MK20S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72R8048
|
Newark | Bulk/Capacitor, Aluminum, 63 V, Cap.270 , Dia.12 , Leng.20 |Chemi-Con EKY-630ELL271MK20S RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5180 | Buy Now | |
DISTI #
565-EKY-630ELL271MK20S-ND
|
DigiKey | CAP ALUM 270UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1989 In Stock |
|
$0.2217 / $0.7500 | Buy Now | |
DISTI #
661-EKY63ELL271MK20S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63VDC 270uF Tol 20% 12.5x20mm RoHS: Compliant | 0 |
|
$0.2210 / $0.7500 | Order Now | |
Future Electronics | KY Series 63 V 270 uF Ø12.5x20mm LS=5 mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3550 / $0.4300 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 270uF 63V 20% (12.5 X 20mm) Radial 5mm 1500mA 10000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.2335 / $0.5218 | Buy Now | ||
DISTI #
C1S143100363089
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Bulk | 42823 |
|
$0.1530 / $0.5640 | Buy Now | |
Master Electronics | Cap Aluminum Lytic 270uF 63V 20% (12.5 X 20mm) Radial 5mm 1500mA 10000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.2335 / $0.5218 | Buy Now |
CAD Models for EKY-630ELL271MK20S by United Chemi-Con Inc
Part Data Attributes for EKY-630ELL271MK20S by United Chemi-Con Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
1500 mA
|
Series
|
KY
|
Terminal Pitch
|
5 mm
|
Related Parts for EKY-630ELL271MK20S
-
EKYA500ELL101MHB5DFixed Capacitors
-
RN73H2ATTD1801B25Fixed Resistors
-
TSM-105-01-SM-DV-P-TRHeaders and Edge Type Connectors
-
744314110Fixed Inductors
-
PG4007Rectifier Diodes
-
STD3NK60ZT4Power Field-Effect Transistors
-
VIPER06LSTRSwitching Regulator or Controllers
-
LF50CVLinear Regulator ICs
-
PMV16XNRSmall Signal Field-Effect Transistors