Part Details for EKY-630ELL330MF11D by United Chemi-Con Inc
Overview of EKY-630ELL330MF11D by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EKY-630ELL330MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
10000 In Stock |
|
$0.0499 / $0.0891 | Buy Now |
DISTI #
C1S143100352889
|
Chip1Stop | Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 2.5mm 265mA 5000h 105C Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 22582 |
|
$0.0422 / $0.0504 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10000 In Stock |
|
$0.0499 / $0.0891 | Buy Now |
Part Details for EKY-630ELL330MF11D
EKY-630ELL330MF11D CAD Models
EKY-630ELL330MF11D Part Data Attributes
|
EKY-630ELL330MF11D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKY-630ELL330MF11D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 265 mA | |
Series | KY | |
Terminal Pitch | 2.5 mm |